ecomate® Family Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZN02 015 0052 2

DigiKey Part Number
ZN0201500522-ND - Tape & Reel (TR)
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
ZN02 015 0052 2
Description
CONTACT SOCKET 24-28AWG CRIMP
Customer Reference
Detailed Description
Socket Contact 24-28 AWG Size 1.5mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Signal, Stamped
Contact Type
Socket
Contact Size
1.5mm
Wire Gauge or Range - AWG
24-28 AWG
Wire Gauge or Range - mm²
0.09 ~ 0.25mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
200£0.15940£31.88
Manufacturers Standard Package
Unit Price without VAT:£0.15940
Unit Price with VAT:£0.19128