7 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut, Strain Relief
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3484 551

DigiKey Part Number
T3484551-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T 3484 551
Description
CONN PLUG HSNG MALE 7POS INLINE
Customer Reference
Detailed Description
7 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut, Strain Relief
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
7
Shell Size - Insert
M16-7
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.5mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Cable Clamp, Coupling Nut, Strain Relief
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.