3 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3278 504

DigiKey Part Number
889-T3278504-ND
Manufacturer
Manufacturer Product Number
T 3278 504
Description
FEMALE CABLE CONNECTOR WITH INTE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M16-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
10A
Voltage Rating
250V
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Operating Temperature
-40°C ~ 100°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Industrial, Instrumentation, Marine, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£8.09180£809.18
Manufacturers Standard Package
Unit Price without VAT:£8.09180
Unit Price with VAT:£9.71016