4 Position Circular Connector Receptacle, Non-Gendered Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-4-MDHT

DigiKey Part Number
889-SP-4-MDHT-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
SP-4-MDHT
Description
CONN CIRC RCPT 4P SILVER SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Non-Gendered Solder
Datasheet
 Datasheet
EDA/CAD Models
SP-4-MDHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange
Termination
Solder
Fastening Type
Latch Holder
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
Black
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP54 - Dust Protected, Water Resistant
Material Flammability Rating
UL94 HB
Features
-
Shielding
Current Rating (Amps)
30A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-25°C ~ 75°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Insert Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Applications
Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£2.60268£1,301.34
Unit Price without VAT:£2.60268
Unit Price with VAT:£3.12322