9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
ecomate® Family Overview

RT061609SNH

DigiKey Part Number
RT061609SNH-ND
Manufacturer
Manufacturer Product Number
RT061609SNH
Description
CONN PLUG HSNG FMALE 9POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
RT061609SNH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
9
Shell Size - Insert
16-9
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
2.5mm (4), 16 (5)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
-
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£17.77000£17.77
10£15.10000£151.00
25£14.15400£353.85
50£13.47880£673.94
100£12.83580£1,283.58
250£12.03300£3,008.25
500£11.45940£5,729.70
Manufacturers Standard Package
Unit Price without VAT:£17.77000
Unit Price with VAT:£21.32400