
RT061609PNHEC03 | |
|---|---|
DigiKey Part Number | 889-RT061609PNHEC03-ND |
Manufacturer | |
Manufacturer Product Number | RT061609PNHEC03 |
Description | PLUG, 9 (4+5) POSITION, MALE, SH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RT061609PNHEC03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 9 | |
Shell Size - Insert | 16-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.5mm (4), 16 (5) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.79000 | £22.79 |
| 10 | £19.36500 | £193.65 |
| 25 | £18.15320 | £453.83 |
| 50 | £17.28700 | £864.35 |
| 100 | £16.46230 | £1,646.23 |
| 250 | £15.43296 | £3,858.24 |
| 500 | £14.69736 | £7,348.68 |
| Unit Price without VAT: | £22.79000 |
|---|---|
| Unit Price with VAT: | £27.34800 |

