Socket Contact Size 2.5mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS10B12E05F

DigiKey Part Number
889-MS10B12E05F-ND
Manufacturer
Manufacturer Product Number
MS10B12E05F
Description
2.5MM FEMALE CONTACT, GOLD 5", M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Size 2.5mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
MS10B12E05F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Type
Machined
Contact Type
Socket
Contact Size
2.5mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 811
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£1.74000£1.74
10£1.47600£14.76
100£1.25430£125.43
500£1.11960£559.80
1,000£1.06618£1,066.18
5,000£0.95181£4,759.05
Manufacturers Standard Package
Unit Price without VAT:£1.74000
Unit Price with VAT:£2.08800