
FLS6BS10N4P03 | |
|---|---|
DigiKey Part Number | 889-FLS6BS10N4P03-ND |
Manufacturer | |
Manufacturer Product Number | FLS6BS10N4P03 |
Description | 4 POSITION PLUG, PIN, SHELL SIZE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | FLS6BS10N4P03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | 10-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.23000 | £10.23 |
| 10 | £9.06300 | £90.63 |
| 25 | £8.71400 | £217.85 |
| 50 | £8.36580 | £418.29 |
| 100 | £7.90100 | £790.10 |
| 250 | £7.20384 | £1,800.96 |
| 500 | £6.73906 | £3,369.53 |
| 1,000 | £6.18134 | £6,181.34 |
| Unit Price without VAT: | £10.23000 |
|---|---|
| Unit Price with VAT: | £12.27600 |

