
FLS014N3S03-PM | |
|---|---|
DigiKey Part Number | 889-FLS014N3S03-PM-ND |
Manufacturer | |
Manufacturer Product Number | FLS014N3S03-PM |
Description | 3 POSITION SQUARE FLANGE RECEPTA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FLS014N3S03-PM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 3 | |
Shell Size - Insert | 14-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.25000 | £6.25 |
| 10 | £5.65200 | £56.52 |
| 25 | £5.33920 | £133.48 |
| 50 | £5.20900 | £260.45 |
| 100 | £4.94850 | £494.85 |
| 250 | £4.42760 | £1,106.90 |
| 500 | £4.16714 | £2,083.57 |
| 1,000 | £3.64625 | £3,646.25 |
| Unit Price without VAT: | £6.25000 |
|---|---|
| Unit Price with VAT: | £7.50000 |

