
FLS014N3P03-PM | |
|---|---|
DigiKey Part Number | 889-FLS014N3P03-PM-ND |
Manufacturer | |
Manufacturer Product Number | FLS014N3P03-PM |
Description | 3 POSITION SQUARE FLANGE RECEPTA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FLS014N3P03-PM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 3 | |
Shell Size - Insert | 14-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.31000 | £6.31 |
| 10 | £5.70400 | £57.04 |
| 25 | £5.38880 | £134.72 |
| 50 | £5.25740 | £262.87 |
| 100 | £4.99460 | £499.46 |
| 250 | £4.46884 | £1,117.21 |
| 500 | £4.20596 | £2,102.98 |
| 1,000 | £3.68021 | £3,680.21 |
| Unit Price without VAT: | £6.31000 |
|---|---|
| Unit Price with VAT: | £7.57200 |

