
FLS012N8SHEC03 | |
|---|---|
DigiKey Part Number | 889-FLS012N8SHEC03-ND |
Manufacturer | |
Manufacturer Product Number | FLS012N8SHEC03 |
Description | 8 POSITION SQUARE FLANGE RECEPTA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover) |
Datasheet | Datasheet |
EDA/CAD Models | FLS012N8SHEC03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Shell Size - Insert | 12-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Cap (Cover) | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.00000 | £8.00 |
| 10 | £7.20400 | £72.04 |
| 25 | £6.78600 | £169.65 |
| 50 | £6.61220 | £330.61 |
| 100 | £6.43820 | £643.82 |
| 250 | £5.74220 | £1,435.55 |
| 500 | £5.39416 | £2,697.08 |
| 1,000 | £4.76774 | £4,767.74 |
| Unit Price without VAT: | £8.00000 |
|---|---|
| Unit Price with VAT: | £9.60000 |

