
FLS012N8S03 | |
|---|---|
DigiKey Part Number | 889-FLS012N8S03-ND |
Manufacturer | |
Manufacturer Product Number | FLS012N8S03 |
Description | 8 POSITION SQUARE FLANGE RECEPTA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FLS012N8S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Shell Size - Insert | 12-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.73000 | £5.73 |
| 10 | £5.18100 | £51.81 |
| 25 | £4.89400 | £122.35 |
| 50 | £4.77480 | £238.74 |
| 100 | £4.53610 | £453.61 |
| 250 | £4.05864 | £1,014.66 |
| 500 | £3.81988 | £1,909.94 |
| 1,000 | £3.34240 | £3,342.40 |
| Unit Price without VAT: | £5.73000 |
|---|---|
| Unit Price with VAT: | £6.87600 |

