
FLS012N2P03-PM | |
|---|---|
DigiKey Part Number | 889-FLS012N2P03-PM-ND |
Manufacturer | |
Manufacturer Product Number | FLS012N2P03-PM |
Description | 4 (2+2) POSITION SQUARE FLANGE R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FLS012N2P03-PM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | 12-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (2), 20 (2) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.04000 | £6.04 |
| 10 | £5.45800 | £54.58 |
| 25 | £5.15680 | £128.92 |
| 50 | £5.03080 | £251.54 |
| 100 | £4.77930 | £477.93 |
| 250 | £4.27620 | £1,069.05 |
| 500 | £4.02466 | £2,012.33 |
| 1,000 | £3.52158 | £3,521.58 |
| Unit Price without VAT: | £6.04000 |
|---|---|
| Unit Price with VAT: | £7.24800 |

