
C146G01014G8 | |
|---|---|
DigiKey Part Number | C146G01014G8-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146G01014G8 |
Description | MODULE PNEUMATIC MALE 1POS CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Male Module, Pneumatic Black 1 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module, Pneumatic | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | - | |
Color | Black | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Brass | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £30.26480 | £1,513.24 |
| Unit Price without VAT: | £30.26480 |
|---|---|
| Unit Price with VAT: | £36.31776 |

