
C14621R0255502 | |
|---|---|
DigiKey Part Number | C14621R0255502-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14621R0255502 |
Description | CONN HOOD SIDE ENTRY SZA16 M20 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 A16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | A16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.110" L x 1.161" W x 2.776" H (79.00mm x 29.50mm x 70.50mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £11.99800 | £599.90 |
| Unit Price without VAT: | £11.99800 |
|---|---|
| Unit Price with VAT: | £14.39760 |

