
C14610F0150032 | |
|---|---|
DigiKey Part Number | 889-1585-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610F0150032 |
Description | CONN BASE BOTTOM ENTRY SZA10 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry A10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | A10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.189" L x 1.161" W x 1.024" H (81.00mm x 29.50mm x 26.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.78000 | £29.78 |
| 10 | £25.31500 | £253.15 |
| 30 | £23.42733 | £702.82 |
| 50 | £22.59840 | £1,129.92 |
| 100 | £21.52070 | £2,152.07 |
| 250 | £20.17504 | £5,043.76 |
| Unit Price without VAT: | £29.78000 |
|---|---|
| Unit Price with VAT: | £35.73600 |

