
C146 10N015 501 2 | |
|---|---|
DigiKey Part Number | C14610N0155012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10N015 501 2 |
Description | CONN BASE SIDE ENTRY SZA10 M20 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 A10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | A10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.307" L x 1.969" W x 2.047" H (84.00mm x 50.00mm x 52.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £13.29300 | £797.58 |
| Unit Price without VAT: | £13.29300 |
|---|---|
| Unit Price with VAT: | £15.95160 |

