
C146 10F032 500 4 | |
|---|---|
DigiKey Part Number | C14610F0325004-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10F032 500 4 |
Description | CONN BASE SIDE ENTRY SZA32 PG21 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 A32 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | A32 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 4.173" L x 2.244" W x 2.953" H (106.00mm x 57.00mm x 75.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |






