
C146 10F024 002 1 | |
|---|---|
DigiKey Part Number | C14610F0240021-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10F024 002 1 |
Description | CONN BASE BOTTOM ENTRY SZE24 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry E24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | E24 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | - | |
Size / Dimension | 5.512" L x 1.693" W x 1.122" H (140.00mm x 43.00mm x 28.50mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £15.19940 | £759.97 |
| Unit Price without VAT: | £15.19940 |
|---|---|
| Unit Price with VAT: | £18.23928 |



