
C146 10B020 600 15 | |
|---|---|
DigiKey Part Number | 889-C14610B02060015-ND |
Manufacturer | |
Manufacturer Product Number | C146 10B020 600 15 |
Description | SOCKET MODULE 20 POLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Black 20 Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Amphenol Sine Systems Corp | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Black |
Connector Type Insert without Contacts | Housing Material Polyamide (PA), Nylon, Glass Filled |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £9.01500 | £901.50 |
| Unit Price without VAT: | £9.01500 |
|---|---|
| Unit Price with VAT: | £10.81800 |

