
C146 10A003 102 3 | |
|---|---|
DigiKey Part Number | C14610A0031023-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10A003 102 3 |
Description | INSERT MALE 3+2POS+1GND SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 3+2+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 3+2+Ground | |
Size | E10 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | - | |
Contact Material | Brass | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £10.53800 | £105.38 |
| Unit Price without VAT: | £10.53800 |
|---|---|
| Unit Price with VAT: | £12.64560 |


