14 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C09131H1141025U

DigiKey Part Number
889-C09131H1141025U-ND
Manufacturer
Manufacturer Product Number
C09131H1141025U
Description
MALE CABLE CONNECTOR, QUICKLOCK,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
14
Shell Size - Insert
M16-14
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
3A
Voltage Rating
32V
Cable Opening
0.335" ~ 0.413" (8.50mm ~ 10.50mm)
Operating Temperature
-40°C ~ 100°C
Backshell Material, Plating
Thermoplastic
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£12.55000£12.55
10£10.66500£106.65
25£9.99680£249.92
50£9.52000£476.00
100£9.06570£906.57
250£8.49856£2,124.64
500£8.09336£4,046.68
Manufacturers Standard Package
Unit Price without VAT:£12.55000
Unit Price with VAT:£15.06000