5 (4 + PE) Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 (4 + PE) Position Circular Connector Receptacle, Male Pins Screw
C016 20P004 8002
ecomate® Family Overview

C016 20P004 8002

DigiKey Part Number
C01620P0048002-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C016 20P004 8002
Description
CONN RCPT MALE 5POS SCREW
Customer Reference
Detailed Description
5 (4 + PE) Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead
Mfr
Termination
Screw
Series
Fastening Type
Bayonet Lock
Packaging
Bulk
Orientation
Keyed
Part Status
Active
Primary Material
Plastic
Connector Type
Shell Material
Polyamide (PA66), Nylon 6/6
Number of Positions
5 (4 + PE)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Shell Size - Insert
2
Operating Temperature
-25°C ~ 100°C
Mounting Type
Panel Mount, Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 274
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£23.47000£23.47
10£19.94300£199.43
25£18.69360£467.34
50£17.80200£890.10
100£16.95280£1,695.28
250£15.89272£3,973.18
Manufacturers Standard Package
Unit Price without VAT:£23.47000
Unit Price with VAT:£28.16400