


C016 20E004 8002 | |
|---|---|
DigiKey Part Number | C01620E0048002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C016 20E004 8002 |
Description | CONN PLUG FMALE 5POS SCREW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 (4 + PE) | |
Shell Size - Insert | 2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Strain Relief | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -25°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.65000 | £29.65 |
| 10 | £25.20500 | £252.05 |
| 25 | £23.62800 | £590.70 |
| 50 | £22.50040 | £1,125.02 |
| 100 | £21.42760 | £2,142.76 |
| 250 | £20.08788 | £5,021.97 |
| Unit Price without VAT: | £29.65000 |
|---|---|
| Unit Price with VAT: | £35.58000 |


