
ATV02-18PD-RR01 | |
|---|---|
DigiKey Part Number | ATV02-18PD-RR01-ND |
Manufacturer | |
Manufacturer Product Number | ATV02-18PD-RR01 |
Description | CONN RCPT HSG 18POS 16-22AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | ATV02-18PD-RR01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | IP67, Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £7.38280 | £738.28 |
| Unit Price without VAT: | £7.38280 |
|---|---|
| Unit Price with VAT: | £8.85936 |


