
ATP06-2S-OMRED | |
|---|---|
DigiKey Part Number | 889-ATP06-2S-OMRED-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-2S-OMRED |
Description | 2 POSITION PLUG, SOCKET, OVERMOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.97136 | £485.68 |
| Unit Price without VAT: | £0.97136 |
|---|---|
| Unit Price with VAT: | £1.16563 |

