Connector Header Through Hole 4 position 0.264" (6.71mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP04-4P-BM01

DigiKey Part Number
889-ATP04-4P-BM01-ND
Manufacturer
Manufacturer Product Number
ATP04-4P-BM01
Description
4 POSITION, STRAIGHT PCB RECEPTA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.264" (6.71mm)
Datasheet
 Datasheet
EDA/CAD Models
ATP04-4P-BM01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.146" (3.70mm)
Overall Contact Length
-
Insulation Height
1.126" (28.60mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide, Board Lock, Sealed
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
25A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Factory Stock: 225
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£8.48000£8.48
10£7.21000£72.10
25£6.75760£168.94
50£6.43520£321.76
225£5.78742£1,302.17
450£5.51142£2,480.14
675£5.35613£3,615.39
1,125£5.16678£5,812.63
Manufacturers Standard Package
Unit Price without VAT:£8.48000
Unit Price with VAT:£10.17600