
ATM06-3S-SF01ORG | |
|---|---|
DigiKey Part Number | 889-ATM06-3S-SF01ORG-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-3S-SF01ORG |
Description | 3 POSITION PLUG, SOCKET, SNAP-FI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Orange | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.50768 | £253.84 |
| Unit Price without VAT: | £0.50768 |
|---|---|
| Unit Price with VAT: | £0.60922 |

