
ATM06-08SB-CAP | |
|---|---|
DigiKey Part Number | 889-ATM06-08SB-CAP-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-08SB-CAP |
Description | DUST CAP FOR 8 POSITION PLUG, KE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-08SB-CAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Number of Positions | 8 | |
For Use With/Related Products | ATM Series | |
Features | IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.29000 | £2.29 |
| 10 | £1.94400 | £19.44 |
| 25 | £1.82200 | £45.55 |
| 50 | £1.73480 | £86.74 |
| 150 | £1.60533 | £240.80 |
| 300 | £1.52870 | £458.61 |
| 600 | £1.45573 | £873.44 |
| 1,050 | £1.39941 | £1,469.38 |
| 2,550 | £1.31455 | £3,352.10 |
| Unit Price without VAT: | £2.29000 |
|---|---|
| Unit Price with VAT: | £2.74800 |

