
ATM04-08PB-SR1GY | |
|---|---|
DigiKey Part Number | 889-ATM04-08PB-SR1GY-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-08PB-SR1GY |
Description | 8-WAY RECEPTACLE, MALE CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-08PB-SR1GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.70000 | £4.70 |
| 10 | £3.99200 | £39.92 |
| 25 | £3.74080 | £93.52 |
| 50 | £3.56220 | £178.11 |
| 200 | £3.23035 | £646.07 |
| 400 | £3.07620 | £1,230.48 |
| 600 | £2.98950 | £1,793.70 |
| 1,000 | £2.88375 | £2,883.75 |
| 2,600 | £2.69598 | £7,009.55 |
| Unit Price without VAT: | £4.70000 |
|---|---|
| Unit Price with VAT: | £5.64000 |

