


ATF13-3P-BM01 | |
|---|---|
DigiKey Part Number | 889-ATF13-3P-BM01-ND |
Manufacturer | |
Manufacturer Product Number | ATF13-3P-BM01 |
Description | BOARD MOUNT HEADER, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.169" (4.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATF13-3P-BM01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 0.996" (25.29mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Lock | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 13A | |
Voltage Rating | 250VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.10000 | £8.10 |
| 10 | £6.88400 | £68.84 |
| 25 | £6.45240 | £161.31 |
| 50 | £6.14420 | £307.21 |
| 100 | £5.85100 | £585.10 |
| 480 | £5.23835 | £2,514.41 |
| 960 | £4.98861 | £4,789.07 |
| 1,440 | £4.84814 | £6,981.32 |
| Unit Price without VAT: | £8.10000 |
|---|---|
| Unit Price with VAT: | £9.72000 |

