Connector Header Through Hole, Right Angle 12 position 0.174" (4.42mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 12 position 0.174" (4.42mm)
AT Series™ Connectors Overview

ATF13-12PA-BM11

DigiKey Part Number
889-ATF13-12PA-BM11-ND
Manufacturer
Manufacturer Product Number
ATF13-12PA-BM11
Description
BOARD MOUNT HEADER, RIGHT ANGLE,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.174" (4.42mm)
Datasheet
 Datasheet
EDA/CAD Models
ATF13-12PA-BM11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.874" (22.20mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
13A
Voltage Rating
250VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Factory Stock: 1,375
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£10.20000£10.20
10£8.66500£86.65
25£8.12240£203.06
50£7.73480£386.74
125£7.25056£906.32
250£6.90476£1,726.19
500£6.57552£3,287.76
1,000£6.26207£6,262.07
Manufacturers Standard Package
Unit Price without VAT:£10.20000
Unit Price with VAT:£12.24000