


AT06-3S-OMRDGRN | |
|---|---|
DigiKey Part Number | 889-AT06-3S-OMRDGRN-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-OMRDGRN |
Description | 3 POSITION OVERMOLDED PLUG, SOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-OMRDGRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.59000 | £1.59 |
| 10 | £1.34400 | £13.44 |
| 25 | £1.26040 | £31.51 |
| 50 | £1.20000 | £60.00 |
| 100 | £1.14250 | £114.25 |
| 250 | £1.07100 | £267.75 |
| 500 | £1.01986 | £509.93 |
| 1,000 | £0.97118 | £971.18 |
| 2,500 | £0.91042 | £2,276.05 |
| Unit Price without VAT: | £1.59000 |
|---|---|
| Unit Price with VAT: | £1.90800 |

