



AT06-2S-LED24VR1-OMC | |
|---|---|
DigiKey Part Number | 889-AT06-2S-LED24VR1-OMC-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-LED24VR1-OMC |
Description | 2 POSITION LED OVERMOLD PLUG, 24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-LED24VR1-OMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | IP68, IP69K, LED, Reduced Wire Seals, Sealed | |
Insulation Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.73000 | £8.73 |
| 10 | £7.41600 | £74.16 |
| 25 | £6.95160 | £173.79 |
| 50 | £6.62820 | £331.41 |
| Unit Price without VAT: | £8.73000 |
|---|---|
| Unit Price with VAT: | £10.47600 |

