


AT04-6P-GRN | |
|---|---|
DigiKey Part Number | 889-AT04-6P-GRN-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-GRN |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-GRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.80000 | £1.80 |
| 10 | £1.53500 | £15.35 |
| 25 | £1.43800 | £35.95 |
| 50 | £1.36940 | £68.47 |
| 100 | £1.30400 | £130.40 |
| 480 | £1.16731 | £560.31 |
| 960 | £1.11161 | £1,067.15 |
| 1,440 | £1.08028 | £1,555.60 |
| 2,880 | £1.02875 | £2,962.80 |
| Unit Price without VAT: | £1.80000 |
|---|---|
| Unit Price with VAT: | £2.16000 |



