
ARB16-102SDR-L018 | |
|---|---|
DigiKey Part Number | 889-ARB16-102SDR-L018-ND |
Manufacturer | |
Manufacturer Product Number | ARB16-102SDR-L018 |
Description | 102 POSITION PLUG, REDUCED DIAME |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 102 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 12 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | IP68, IP69K, Reduced Wire Seals | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.47000 | £15.47 |
| 10 | £13.14600 | £131.46 |
| 25 | £12.32280 | £308.07 |
| 55 | £11.65600 | £641.08 |
| 110 | £11.10000 | £1,221.00 |
| 275 | £10.40571 | £2,861.57 |
| 550 | £9.90976 | £5,450.37 |
| Unit Price without VAT: | £15.47000 |
|---|---|
| Unit Price with VAT: | £18.56400 |

