
AP-6-22 | |
|---|---|
DigiKey Part Number | 889-AP-6-22-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AP-6-22 |
Description | CONN RCPT MALE 6P TIN SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyphenylene Ether (PPE), Modified |
Mfr | Shell Finish Black |
Series | Contact Finish - Mating Tin |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 20A |
Mounting Feature Flange | Operating Temperature -25°C ~ 75°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Latch Holder | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Applications Audio |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.15000 | £25.15 |
| 10 | £21.37800 | £213.78 |
| 30 | £19.78367 | £593.51 |
| 50 | £19.08380 | £954.19 |
| 100 | £18.17360 | £1,817.36 |
| 250 | £17.03720 | £4,259.30 |
| Unit Price without VAT: | £25.15000 |
|---|---|
| Unit Price with VAT: | £30.18000 |

