
AP-5-21 | |
|---|---|
DigiKey Part Number | 889-AP-5-21-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AP-5-21 |
Description | CONN PLUG FMALE 5P TIN SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyphenylene Ether (PPE), Modified | |
Shell Finish | Black | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.20000 | £14.20 |
| 10 | £12.06700 | £120.67 |
| 30 | £11.16667 | £335.00 |
| 50 | £10.77140 | £538.57 |
| 100 | £10.25750 | £1,025.75 |
| 250 | £9.61588 | £2,403.97 |
| 500 | £9.15748 | £4,578.74 |
| Unit Price without VAT: | £14.20000 |
|---|---|
| Unit Price with VAT: | £17.04000 |

