



AP-4-12 | |
|---|---|
DigiKey Part Number | 889-AP-4-12-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AP-4-12 |
Description | CONN RCPT MALE 4P TIN SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Holder | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyphenylene Ether (PPE), Modified | |
Shell Finish | Black | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Cable Opening | 0.433" ~ 0.669" (11.00mm ~ 17.00mm) | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Brass | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.01000 | £13.01 |
| 10 | £11.05300 | £110.53 |
| 30 | £10.22833 | £306.85 |
| 50 | £9.86620 | £493.31 |
| 100 | £9.39560 | £939.56 |
| 250 | £8.80776 | £2,201.94 |
| 500 | £8.38788 | £4,193.94 |
| Unit Price without VAT: | £13.01000 |
|---|---|
| Unit Price with VAT: | £15.61200 |

