
AHDP06-24-21SR-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP06-24-21SR-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-21SR-BRA |
Description | 21 POSITION PLUG, SOCKET, SHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-21SR-BRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 21 | |
Shell Size - Insert | 24-21 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (4), 16 (17) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.18000 | £13.18 |
| 10 | £11.20100 | £112.01 |
| 25 | £10.49920 | £262.48 |
| 50 | £9.99820 | £499.91 |
| 100 | £9.52120 | £952.12 |
| 250 | £8.92560 | £2,231.40 |
| 500 | £8.50006 | £4,250.03 |
| Unit Price without VAT: | £13.18000 |
|---|---|
| Unit Price with VAT: | £15.81600 |

