
AHDP04-24-19SR-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-19SR-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-19SR-BRA |
Description | 19 POSITION RECEPTACLE, SOCKET, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-19SR-BRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 19 | |
Shell Size - Insert | 24-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (6), 16 (13) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.43000 | £9.43 |
| 10 | £8.01800 | £80.18 |
| 25 | £7.51560 | £187.89 |
| 50 | £7.15680 | £357.84 |
| 100 | £6.81530 | £681.53 |
| 250 | £6.38888 | £1,597.22 |
| 500 | £6.08424 | £3,042.12 |
| 1,000 | £5.79421 | £5,794.21 |
| Unit Price without VAT: | £9.43000 |
|---|---|
| Unit Price with VAT: | £11.31600 |

