
AHDP04-24-18SN-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-18SN-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-18SN-BRA |
Description | 18 POSITION RECEPTACLE, SOCKET, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-18SN-BRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 18 | |
Shell Size - Insert | 24-18 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 (1), 12 (3), 16 (14) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.12000 | £10.12 |
| 10 | £8.60400 | £86.04 |
| 25 | £8.06520 | £201.63 |
| 50 | £7.68040 | £384.02 |
| 100 | £7.31380 | £731.38 |
| 250 | £6.85620 | £1,714.05 |
| 500 | £6.52932 | £3,264.66 |
| 1,000 | £6.21809 | £6,218.09 |
| Unit Price without VAT: | £10.12000 |
|---|---|
| Unit Price with VAT: | £12.14400 |

