
AHDP04-18-20SN-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-18-20SN-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-18-20SN-BRA |
Description | 20 POSITION RECEPTACLE, SOCKET, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-18-20SN-BRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 20 | |
Shell Size - Insert | 18-20 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (2), 20 (18) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.85000 | £8.85 |
| 10 | £7.52600 | £75.26 |
| 25 | £7.05480 | £176.37 |
| 50 | £6.71800 | £335.90 |
| 100 | £6.39730 | £639.73 |
| 250 | £5.99696 | £1,499.24 |
| 500 | £5.71100 | £2,855.50 |
| 1,000 | £5.43873 | £5,438.73 |
| Unit Price without VAT: | £8.85000 |
|---|---|
| Unit Price with VAT: | £10.62000 |

