
AHDP02-24-27PR-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-27PR-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-27PR-BRA |
Description | 27 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-27PR-BRA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 27 | |
Shell Size - Insert | 24-27 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (4), 16 (23) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.55000 | £12.55 |
| 10 | £10.66500 | £106.65 |
| 25 | £9.99680 | £249.92 |
| 50 | £9.52000 | £476.00 |
| 100 | £9.06570 | £906.57 |
| 250 | £8.49856 | £2,124.64 |
| 500 | £8.09336 | £4,046.68 |
| Unit Price without VAT: | £12.55000 |
|---|---|
| Unit Price with VAT: | £15.06000 |




