
AHDP02-24-14PR-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-14PR-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-14PR-SRA |
Description | 14 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 14 | |
Shell Size - Insert | 24-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 (1), 12 (1), 16 (12) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.78000 | £10.78 |
| 10 | £9.16300 | £91.63 |
| 25 | £8.58880 | £214.72 |
| 50 | £8.17880 | £408.94 |
| 100 | £7.78860 | £778.86 |
| 250 | £7.30132 | £1,825.33 |
| 500 | £6.95318 | £3,476.59 |
| 1,000 | £6.62178 | £6,621.78 |
| Unit Price without VAT: | £10.78000 |
|---|---|
| Unit Price with VAT: | £12.93600 |

