
AHDP02-24-14PN-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-14PN-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-14PN-WTA |
Description | 14 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 14 | |
Shell Size - Insert | 24-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 (1), 12 (1), 16 (12) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.89000 | £11.89 |
| 10 | £10.10300 | £101.03 |
| 25 | £9.47000 | £236.75 |
| 50 | £9.01800 | £450.90 |
| 100 | £8.58760 | £858.76 |
| 250 | £8.05036 | £2,012.59 |
| 500 | £7.66652 | £3,833.26 |
| 1,000 | £7.30112 | £7,301.12 |
| Unit Price without VAT: | £11.89000 |
|---|---|
| Unit Price with VAT: | £14.26800 |

