
AHDP02-24-07SN-STA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-07SN-STA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-07SN-STA |
Description | 7 POSITION PANEL MOUNT RECEPTACL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 7 | |
Shell Size - Insert | 24-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 (1), 12 (6) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £8.19840 | £409.92 |
| Unit Price without VAT: | £8.19840 |
|---|---|
| Unit Price with VAT: | £9.83808 |

