
AHDP02-18-06PN-BRAC030 | |
|---|---|
DigiKey Part Number | 889-AHDP02-18-06PN-BRAC030-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-18-06PN-BRAC030 |
Description | 2 POSITION PANEL MOUNT RECEPTACL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-18-06PN-BRAC030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Shell Size - Insert | 18-6 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.55000 | £11.55 |
| 10 | £9.81500 | £98.15 |
| 25 | £9.19960 | £229.99 |
| 50 | £8.76060 | £438.03 |
| 100 | £8.34250 | £834.25 |
| 250 | £7.82060 | £1,955.15 |
| 500 | £7.44774 | £3,723.87 |
| 1,000 | £7.09274 | £7,092.74 |
| Unit Price without VAT: | £11.55000 |
|---|---|
| Unit Price with VAT: | £13.86000 |

