
AHDM06-24-09PN-059 | |
|---|---|
DigiKey Part Number | 889-AHDM06-24-09PN-059-ND |
Manufacturer | |
Manufacturer Product Number | AHDM06-24-09PN-059 |
Description | 9 POSITION PLUG KIT, SHELL SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 9 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 24-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 (1), 8 (2), 12 (6) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.90000 | £22.90 |
| 10 | £18.66900 | £186.69 |
| 25 | £17.21240 | £430.31 |
| 50 | £16.18700 | £809.35 |
| 100 | £15.22280 | £1,522.28 |
| 250 | £14.92060 | £3,730.15 |
| Unit Price without VAT: | £22.90000 |
|---|---|
| Unit Price with VAT: | £27.48000 |

