6 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC6AMDZ BULK

DigiKey Part Number
889-AC6AMDZBULK-ND
Manufacturer
Manufacturer Product Number
AC6AMDZ BULK
Description
METAL PANEL MOUNT 6 PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Ground
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-25°C ~ 75°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Applications
Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
200£4.95600£991.20
Unit Price without VAT:£4.95600
Unit Price with VAT:£5.94720